5745077-6 | AMP
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 5745077-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3653 € *
Available in 12 Days: 3,107 pcs. - if ordered today
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
5 pcs.
8.8893 €
10 pcs.
8.3062 €
25 pcs.
7.5803 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 5745077-6, AMP
Features
- Preloaded: Yes
- Unshielded
- Contact base material: Phosphor Bronze
- Unsealable
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded bolts 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |