5745073-2 | AMP

D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 5745073-2

Order No.: 36P5947
EAN: 4099889784718
MPN:
5745073-2
Series: AMPLIMITE
5745073-2 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3042 € *
Available in 12 Days: 1,092 pcs. - if ordered today
Total Price:
13.30 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3042 €
5 pcs.
12.6140 €
10 pcs.
11.8048 €
25 pcs.
10.7576 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 5745073-2, AMP

HD-20 All-Plastic straight posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Brass
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded bolts 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes