5745073-1 | AMP

D-Sub plug, 25 pole, standard, straight, solder pin, 5745073-1

Order No.: 72P0006
EAN: 4099891356798
MPN:
5745073-1
Series: AMPMODU
5745073-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5442 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
5,382.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
630 pcs.
8.5442 €

D-Sub connector, 5745073-1, AMP

PCB D-Sub connector, Plug, Board-to-Board, 25 Position, 2.77 mm Centerline, 2 Row, size 3, Round, Standard profile.

Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Assembly straight
Type of locking threaded bolt
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15