5745058-4 | AMP

D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 5745058-4

Order No.: 36P5916
EAN: 4099889784565
MPN:
5745058-4
Series: AMPLIMITE
5745058-4 AMP D-Sub Connectors
Image may differ

D-Sub socket, 5745058-4, AMP

Features

  • Preloaded: Yes
  • Unshielded
  • Contact base material: Phosphor Bronze
  • Unsealable
  • Insert flammability rating: UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin GB
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No