557984-1 | AMP

D-Sub socket, 50 pole, standard, straight, press-in connection, 557984-1

Order No.: 71P9955
EAN: 4099891356613
MPN:
557984-1
557984-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9595 € *
Available in 12 Days: 160 pcs. - if ordered today
Total Price:
11.96 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9595 €
5 pcs.
11.3407 €
10 pcs.
10.6148 €
25 pcs.
9.6747 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 557984-1, AMP

PCB D-Sub connector, Receptacle, Cable-to-Board, 50 Position, 2.16 mm Centerline, 2 Row, Standard profile, Vertical, PCB Mount retention.

Technical specifications
Filter Property Value
Pin number 50 pole
Version socket header
Contact connection press-in connection
Grid 2.16 mm
Pole image standard
Assembly straight
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes