5556622-1 | AMP

D-Sub socket, 64 pole, equipped, straight, press-in connection, 5556622-1

Order No.: 37P1635
EAN: 4099889787351
MPN:
5556622-1
5556622-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2074 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
19,272.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1120 pcs.
17.2074 €

D-Sub socket, 5556622-1, AMP

PCB D-Sub Connector, Receptacle, Cable-to-Board, 64 Position, 2.16 mm Centerline, 2 Row, Standard profile, Vertical, PCB mount retention.

Features

  • Unsealable
  • Shielded
  • Preloaded: Yes
  • Insert flammability rating: UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 64 pole
Version socket header
Contact connection press-in connection
Grid 2.16 mm
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes