5553811-4 | AMP
D-Sub socket, 24 pole, angled, solder pin, 5553811-4
Order No.: 71P9944
EAN: 4099891356552
MPN:
5553811-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4569 € *
Available in 12 Days: 232 pcs. - if ordered today
Total Price:
18.46 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4569 €
5 pcs.
17.5049 €
10 pcs.
16.3744 €
25 pcs.
14.9226 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 5553811-4, AMP
PCB D-Sub connector, Receptacle, Cable-to-Board, 24 Position, 2.16 mm Centerline, 2 Row, Standard profile, Right angle, PCB Mount retention.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.16 mm | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |