5553811-3 | AMP

D-Sub socket, 24 pole, equipped, angled, solder pin, 5553811-3

Order No.: 36P6777
EAN: 4099889785470
MPN:
5553811-3
5553811-3 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5442 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,306.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
8.5442 €

D-Sub socket, 5553811-3, AMP

PCB D-Sub Connector, Receptacle, Cable-to-Board, 24 Position, 2.16 mm Centerline, 2 Row, Standard profile, Right angle, PCB mount retention.

Features

  • Unsealable
  • Shielded
  • Preloaded: Yes
  • Contact base material: Copper alloy

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 24 pole
Version socket header
Contact connection solder pin
Grid 2.16 mm
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes