5552744-2 | AMP
D-Sub socket, 64 pole, angled, solder pin, 5552744-2
Order No.: 71P9942
EAN: 4099891356484
MPN:
5552744-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4351 € *
Available in 12 Days: 300 pcs. - if ordered today
Total Price:
13.44 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4351 €
5 pcs.
12.7449 €
10 pcs.
11.9238 €
25 pcs.
10.8647 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 5552744-2, AMP
PCB D-Sub connector, Receptacle, Cable-to-Board, 64 Position, 2.16 mm Centerline, 2 Row, Standard profile, Right angle, PCB Mount retention.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 64 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.16 mm | |
| Assembly | angled | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |