5552725-3 | AMP

D-Sub socket, 50 pole, standard, equipped, angled, solder pin, 5552725-3

Order No.: 36P6769
EAN: 4099889785432
MPN:
5552725-3
5552725-3 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2808 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
2,210.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
180 pcs.
12.2808 €

D-Sub socket, 5552725-3, AMP

Features

  • Preloaded: Yes
  • Unshielded
  • Contact base material: Copper alloy
  • Unsealable
  • Insert flammability rating: UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 50 pole
Version socket header
Contact connection solder pin
Grid 2.16 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes