5552241-1 | AMP

D-Sub socket, 36 pole, straight, solder pin, 5552241-1

Order No.: 71P9940
EAN: 4099891356439
MPN:
5552241-1
5552241-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8873 € *
Available in 12 Days: 804 pcs. - if ordered today
Total Price:
13.89 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8873 €
5 pcs.
13.1733 €
10 pcs.
12.3165 €
25 pcs.
11.2336 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 5552241-1, AMP

PCB D-Sub connector, Receptacle, Cable-to-Board, 36 Position, 2.16 mm Centerline, 2 Row, Standard profile, Vertical, Mating retention.

Technical specifications
Filter Property Value
Pin number 36 pole
Version socket header
Contact connection solder pin
Grid 2.16 mm
Assembly straight
Type of locking threaded insert
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes