5552212-1 | AMP

D-Sub socket, 14 pole, straight, solder pin, 5552212-1

Order No.: 71P9939
EAN: 4099891356422
MPN:
5552212-1
5552212-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9492 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
6,677.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
840 pcs.
7.9492 €

D-Sub connector, 5552212-1, AMP

PCB D-Sub connector, Receptacle, Cable-to-Board, 14 Position, 2.16 mm Centerline, 2 Row, Standard profile, Vertical, Mating retention.

Technical specifications
Filter Property Value
Pin number 14 pole
Version socket header
Contact connection solder pin
Grid 2.16 mm
Assembly straight
Type of locking threaded insert
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes