5552116-1 | AMP

D-Sub plug, 50 pole, standard, equipped, straight, solder pin, 5552116-1

Order No.: 37P1639
EAN: 4099889787368
MPN:
5552116-1
5552116-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.664 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
1,599.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
240 pcs.
6.664 €

D-Sub plug, 5552116-1, AMP

PCB D-Sub Connector, Plug, Cable-to-Board, 50 Position, 2.16 mm Centerline, 2 Row, Standard profile, Vertical, Mating retention.

Features

  • Unsealable
  • Unshielded
  • Preloaded: Yes
  • Insert flammability rating UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 50 pole
Version pin header
Contact connection solder pin
Grid 2.16 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes