554758-1 | AMP
D-Sub plug, 50 pole, standard, straight, press-in connection, 554758-1
Order No.: 71P9938
EAN: 4099891356415
MPN:
554758-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3653 € *
Available in 12 Days: 700 pcs. - if ordered today
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
5 pcs.
8.8893 €
10 pcs.
8.3062 €
25 pcs.
7.5803 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 554758-1, AMP
PCB D-Sub connector, Plug, Cable-to-Board, 50 Position, 2.16 mm Centerline, 2 Row, Standard profile, Vertical, PCB Mount retention.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | pin header | |
| Contact connection | press-in connection | |
| Grid | 2.16 mm | |
| Pole image | standard | |
| Assembly | straight | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |