553443-3 | AMP
D-Sub socket, 36 pole, straight, press-in connection, 553443-3
Order No.: 71P9927
EAN: 4099891356392
MPN:
553443-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0789 € *
Available in 12 Days: 443 pcs. - if ordered today
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
5 pcs.
10.5077 €
10 pcs.
9.8294 €
25 pcs.
8.9607 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 553443-3, AMP
PCB D-Sub connector, Receptacle, Cable-to-Board, 36 Position, 2.16 mm Centerline, 2 Row, Single beam in box, Standard profile, Vertical.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 36 pole | |
| Version | socket header | |
| Contact connection | press-in connection | |
| Grid | 2.16 mm | |
| Assembly | straight | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |