552313-1 | AMP
D-Sub socket, 24 pole, equipped, straight, IDC connection, 552313-1
Order No.: 37P2920
EAN: 4099889787498
MPN:
552313-1
D-Sub socket, 552313-1, AMP
IDC D-Sub Receptacle assembly, Signal, 2.16 mm.
Features
- Unsealable
- Unshielded
- Contact base material: Copper alloy
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Version | socket header | |
| Contact connection | IDC connection | |
| Grid | 2.16 mm | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |