5390377-7 | AMP
D-Sub plug, 68 pole, equipped, straight, IDC connection, 5390377-7
Order No.: 36P5817
EAN: 4099889784237
MPN:
5390377-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6049 € *
Available in 12 Days: 4,043 pcs. - if ordered today
D-Sub plug, 5390377-7, AMP
IDC D-Sub Connector, Plug, 32 – 30 AWG solid wire size, 0.03 – 0.05 mm², Cable-to-Cable, 68 Position.
Features
- Unsealable
- Unshielded
- Contact base material: Phosphor-Bronze
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 68 pole | |
| Version | pin header | |
| Contact connection | IDC connection | |
| Grid | 0.64 mm | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | knurled screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |