5390377-5 | AMP

D-Sub plug, 50 pole, standard, equipped, straight, IDC connection, 5390377-5

Order No.: 36P5816
EAN: 4099889784220
MPN:
5390377-5
Series: AMPLIMITE
5390377-5 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0523 € *
Available in 12 Days: 5,026 pcs. - if ordered today
Total Price:
162.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
9 pcs.
18.0523 €

D-Sub plug, 5390377-5, AMP

Features

  • Shell material: Zinc Die Cast
  • Unshielded
  • Unsealable
  • Insert flammability rating: UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 50 pole
Version pin header
Contact connection IDC connection
Grid 0.64 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking knurled screw
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes