5207829-4 | AMP
D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 5207829-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1356 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
18.14 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1356 €
5 pcs.
17.1955 €
10 pcs.
16.0888 €
25 pcs.
14.6608 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 5207829-4, AMP
HD-20 All-plastic straight posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |