5207828-4 | AMP

D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 5207828-4

Order No.: 36P5937
EAN: 4099889784626
MPN:
5207828-4
Series: AMPLIMITE
5207828-4 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8655 € *
Available in 12 Days: 11,220 pcs. - if ordered today
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
5 pcs.
8.4133 €
10 pcs.
7.8659 €
25 pcs.
7.1757 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 5207828-4, AMP

HD-20 All-plastic straight posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Brass
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes