5205737-7 | AMP
D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 5205737-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4601 € *
Available in 12 Days: 755 pcs. - if ordered today
D-Sub plug, 5205737-7, AMP
PCB D-Sub Connector, Plug, Board-to-Board, 25 Position, 2.74 mm Centerline, 2 Row, Size 3, Square, Standard profile.
Features
- Unsealable
- Preloaded: Yes
- Insert flammability rating UL 94V-0
- Contact base material: Brass
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |