5205208-1 | AMP

D-Sub plug, 25 pole, standard, unequipped, straight, crimp connection, 5205208-1

Order No.: 36P8548
EAN: 4099889786750
MPN:
5205208-1
Series: AMPLIMITE
5205208-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2372 € *
Available in 12 Days: 363 pcs. - if ordered today
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0825 €
25 pcs.
1.9397 €
50 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 5205208-1, AMP

HDP-20 Crimp Snap-in contact connector.

Features

  • Low cost, commercial version of military equipment
  • Crimp Snap-in contacts allows loading of only the number of contacts being used
  • High performance
  • Shell material: Steel, zinc-plated

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computers and peripherals
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection crimp connection
Grid 2.74 mm
Pole image standard
Additional parts unequipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes