5174726-4 | AMP

D-Sub socket, 50 pole, standard, equipped, angled, solder pin, 5174726-4

Order No.: 36P4594
EAN: 4099889783827
MPN:
5174726-4
Series: AMPLIMITE
5174726-4 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8861 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
36,473.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
2160 pcs.
16.8861 €

D-Sub socket, 5174726-4, AMP

PCB D-Sub Connector, Receptacle, Cable-to-Board, 50 Position, 1.27 mm Centerline, 4 Row, Standard profile.

Features

  • Unsealable
  • Shielded
  • Contact base material: Phosphor-Bronze
  • Insert flammability rating UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 50 pole
Version socket header
Contact connection solder pin
Grid 1.27 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes