5174683-8 | AMP

D-Sub plug, 96 pole, equipped, straight, solder pin, 5174683-8

Order No.: 36P4586
EAN: 4099889783803
MPN:
5174683-8
5174683-8 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6394 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
2,902.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
336 pcs.
8.6394 €

D-Sub plug, 5174683-8, AMP

PCB D-Sub Connector, Plug, Cable-to-Board, 96 Position, 1.27 mm Centerline, 4 Row, Rectangular, Standard profile.

Features

  • Insert flammability rating UL 94V-0
  • Unshielded
  • Contact base material: Phosphor-Bronze

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 96 pole
Version pin header
Contact connection solder pin
Grid 1.27 mm
Additional parts equipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Customs tariff number 85366910
Country of origin SE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes