5-827189-1 | AMP

D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 5-827189-1

Order No.: 55F420
EAN: 4099889806748
MPN:
5-827189-1
5-0827189-1
Series: AMPLIMITE
5-827189-1 AMP D-Sub Connectors
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
5.4502 € *
Available: 11 pcs.
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale

HDP 20 D-Sub male connector, type TE Connectivity/AMP 5-082.

With 0.63 x 0.63 mm straight square pin terminals. Made of nickel-plated brass with selective gold plating. For PCB mounting or wire-wrap connection. Housing made of galvanized steel, with grounding spring in the insertion area of the metal collar for safe ground connection; Insulator: glass fiber-reinforced nylon, self-extinguishing to UL 94 V-0, black. Rated current: 7.5 A.

Technical attributes (type, number of poles): 5-0827189-1, 9-pole

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes