5-747916-2 | AMP
D-Sub plug, 37 pole, standard, equipped, straight, solder cup, 5-747916-2
Unit Price (€ / pc.)
6.1999 € *
Available: 116 pcs.
Available in 12 Days: 9,352 pcs. - if ordered today
Total Price:
6.20 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1999 €
10 pcs.
5.7596 €
25 pcs.
5.3788 €
50 pcs.
4.8909 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 5-747916-2, AMP
HD-20 Solder cup connector.
Features
- Preloaded duplex-plated solder cup contacts
- Anti-solderwicking contact design
- Crimped shield termination for low impedance
- Intermateable with other subminiature D connectors
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |