5-747909-2 | AMP

D-Sub socket, 15 pole, standard, equipped, straight, solder cup, 5-747909-2

Order No.: 55F430
EAN: 4099889806816
MPN:
5-747909-2
5-0747909-2
Series: AMPLIMITE
5-747909-2 AMP D-Sub Connectors Image 1
5-747909-2 AMP D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.9615 € *
Available: 100 pcs.
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
5 pcs.
6.6045 €
10 pcs.
6.1761 €
25 pcs.
5.6406 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket headers with solder contacts, type TE Connectivity/AMP HD-20 5-7479...-2.

with metal hood, ground connection and Galvanized outer housing. Contact material: phosphor bronze.Contact finish: 0.76 µm gold plating on nickel primer. Housing material: glass fiber-reinforced polyester, UL 94 V-0. Color: black. Material metal bracket: tinned steel. Rated current: max. 6.0 A. Insulation resistance:min. 500 Mohm. Dielectric strength: min. 1000 VAC. Operating temperatures: - 55 to +105 °C. Mounts:UNC 4-40 nut, UNC 4-40 screw lock, or 3.1 mm through hole.

Technical attributes (type, number of poles, dimensions, mounting, with/without integrated mounting clips): 5-747909-2, 15-pole, A 39.2, B 33.32

Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder cup
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin GB
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes