5-747908-2 | AMP

D-Sub plug, 15 pole, standard, equipped, straight, solder cup, 5-747908-2

Order No.: 55F426
EAN: 4099889806779
MPN:
5-747908-2
5-0747908-2
Series: AMPLIMITE
5-747908-2 AMP D-Sub Connectors Image 1
5-747908-2 AMP D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7124 € *
Available: 40 pcs.
Available in 12 Days: 1,085 pcs. - if ordered today
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3792 €
25 pcs.
4.0817 €
50 pcs.
3.7128 €
*incl. VAT plus shipping costs
Subject to prior sale

Sub-D connector, male contacts, AMPLIMITE HD 20, type TE Connectivity/AMP ..-0338.

Angled connecting pins, for PCB mounting, requirements class 2 to DIN 41652, with metal hood and ground connection; Contact material: phosphor bronze. Contact finish: 0.76 µm gold plating on nickel primer. Housing material: glass fiber-reinforced polyester, UL 94 V-0. Color: black. Material metal bracket: tinned steel. Rated current: max. 6.0 A. Insulation resistance: min. 500 Mohm. Dielectric strength: min. 1000 VAC. Operating temperatures: –55 to +105 °C. Mounts: UNC 4-40 nut, UNC 4-40 screw lock, or 3.1 mm through hole.

Pin headers with solder contacts, type TE Connectivity/AMP HD-20 5-7479...-2.

Galvanized outer housing

Technical attributes (type, number of poles, dimensions, mounting, with/without integrated mounting clips): 5-747908-2, 15-pole, A 39.2, B 33.32

Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder cup
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes