5-747905-5 | AMP

D-Sub socket, 9 pole, standard, equipped, straight, solder cup, 5-747905-5

Order No.: 36P6354
EAN: 4099889785333
MPN:
5-747905-5
Series: AMPLIMITE
5-747905-5 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7727 € *
Available in 12 Days: 4,572 pcs. - if ordered today
Total Price:
277.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.7727 €

Solder D-Sub Connector, 5-747905-5, TE Connectivity

Shell Type: Full Metal Shell, Connector and Housing Type: Receptacle, Connector System: Cable-to-Board, D-Sub Shell Size: 1, Sealable: No, Preloaded: Yes, Number of Positions: 9, Insert Material: Thermoplastic, Contact Base Material: Phosphor Bronze, D-Sub Contact Size: 20, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Solder, PCB Mount Retention Type: None, Mating Retention: With, Mating Retention Type: Mounting Holes, Connector Mounting Type: Board Mount, Enclosure: Without, Centerline (Pitch): 2.77 mm, Wire Size: 0.5 -0.6 mm², Operating Temperature Range: -55 to 105 °C, Shielded: Yes, Circuit Application: Signal, Insert Flammability Rating: UL 94V-0.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder cup
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin SG
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes