5-747904-5 | AMP

D-Sub plug, 9 pole, standard, equipped, straight, solder cup, 5-747904-5

Order No.: 36P6352
EAN: 4099889785326
MPN:
5-747904-5
Series: AMPLIMITE
5-747904-5 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5823 € *
Available in 12 Days: 3,170 pcs. - if ordered today
Total Price:
258.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.5823 €

Solder D-Sub Connector, 5-747904-5, TE Connectivity

Shell Type: Full Metal Shell, Connector and Housing Type: Plug, Connector System: Cable-to-Board, D-Sub Shell Size: 1, Sealable: No, Preloaded: Yes, Number of Positions: 9, Insert Material: Thermoplastic, Contact Base Material: Phosphor Bronze, D-Sub Contact Size: 20, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Solder, PCB Mount Retention Type: None, Mating Retention: With, Mating Retention Type: Mounting Holes, Connector Mounting Type: Board Mount, Enclosure: Without, Centerline (Pitch): 2.77 mm, Wire Size: 0.5 -0.6 mm², Operating Temperature Range: -55 to 105 °C, Shielded: Yes, Circuit Application: Signal, Insert Flammability Rating: UL 94V-0.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder cup
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Attachment (rear panel) cable assembly
Logistics
Property Value
Country of origin GB
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes