5-747904-2 | AMP

D-Sub plug, 9 pole, standard, equipped, straight, solder cup, 5-747904-2

Order No.: 55F425
EAN: 4099889806762
MPN:
5-747904-2
5-0747904-2
Series: AMPLIMITE
5-747904-2 AMP D-Sub Connectors Image 1
5-747904-2 AMP D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6410 € *
Available: 96 pcs.
Available in 12 Days: 7,313 pcs. - if ordered today
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.3197 €
25 pcs.
4.0222 €
50 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 5-747904-2, AMP

HD-20 Solder cup connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Phosphor-Bronze

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computer peripheral equipment
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder cup
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin GB
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes