5-445705-4 | AMP

D-Sub socket, 3 pole, 3W3, equipped, straight, crimp connection, 5-445705-4

Order No.: 34P1499
EAN: 4099889782981
MPN:
5-445705-4
5-445705-4 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9377 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
131.82 € *
Price list
Quantity
Price per unit*
19 pcs.
6.9377 €
100 pcs.
6.5093 €
350 pcs.
6.2356 €
900 pcs.
6.0095 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 5-445705-4, TE Connectivity

Product Type: Connector, Connector and Housing Type: Receptacle, Connector System: Cable-to-Cable, D-Sub Shell Size: 2, Sealable: No, Number of Positions: 3, Power/Signal/Coax Combination: Yes, Box Mount D-Sub Connector Insert Arrangement: 3C3, Non-Magnetic: No, Contact Type: Socket, Contact Type: Socket, D-Sub Contact Size: 8, Contact Current Rating (Max): 32 A, Mounting Hole Diameter: 3.05 mm, Centerline (Pitch): 2.77 mm, Operating Temperature Range: -55 – 125 °C, ULTRA-LITE Connector: No, Circuit Application: Power & Signal, NASA Qualification: No., Comment: Cable clamp/strain relief hardware cannot be used with these arrangements.

Technical specifications
Filter Property Value
Pin number 3 pole
Version socket header
Contact connection crimp connection
Grid 2.77 mm
Pole image 3W3
Additional parts equipped
Assembly straight
Logistics
Property Value
Customs tariff number 85389011
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes