5-2232516-1 | AMP

D-Sub socket, 50 pole, standard, angled, solder pin, 5-2232516-1

Order No.: 71P9731
EAN: 4099891356309
MPN:
5-2232516-1
5-2232516-1 AMP D-Sub Connectors Image 1
5-2232516-1 AMP D-Sub Connectors Image 2
5-2232516-1 AMP D-Sub Connectors Image 3
5-2232516-1 AMP D-Sub Connectors Image 4
5-2232516-1 AMP D-Sub Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2233 € *
Available in 12 Days: 2,871 pcs. - if ordered today
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
5 pcs.
6.8544 €
10 pcs.
6.4141 €
25 pcs.
5.8429 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 5-2232516-1, AMP

PCB D-Sub connectors, Receptacle, Board-to-Board, 50 Position, 1.27 mm Centerline, 2 Row, size 2, Rectangular.

Technical specifications
Filter Property Value
Pin number 50 pole
Version socket header
Contact connection solder pin
Grid 1.27 mm
Pole image standard
Assembly angled
Type of locking latch locking
Performance level 1
Attachment (rear panel) panel mounting
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes