5-106506-2 | AMP
D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 5-106506-2
Order No.: 36P9285
EAN: 4099889787252
MPN:
5-106506-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 24 Weeks
D-Sub socket, 5-106506-2, AMP
Right-angle mounting socket connector without Boardlock.
Features
- Flame retardant thermoplastic housing material
- Low cost front Metal-Shell design
- Integral boardlock feature secures connector to PC board prior to soldering
- Shell material: Steel, tin-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | through hole | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |