5-106505-2 | AMP

D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 5-106505-2

Order No.: 55F4750
EAN: 4099889806946
MPN:
5-106505-2
5-0106505-2
Series: AMPLIMITE
5-106505-2 AMP D-Sub Connectors Image 1
5-106505-2 AMP D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9024 € *
Available: 15 pcs.
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.4859 €
25 pcs.
5.1170 €
50 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 5-106505-2, AMP

Right-angle mounting socket connector without Boardlock.

Features

  • Flame retardant thermoplastic housing material
  • Low cost front Metal-Shell design
  • Integral boardlock feature secures connector to PC board prior to soldering
  • Shell material: Steel, tin-plated
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking through hole
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes