449862-1 | AMP

D-Sub socket, 15 pole, high density, straight, crimp connection, 449862-1

Order No.: 34P1599
EAN: 4099889783629
MPN:
449862-1
449862-1 AMP D-Sub Connectors
Image may differ

Female connector, 449862-1, TE Connectivity

Product Type: Connector, Connector and Housing Type: Receptacle, Connector System: Cable-to-Cable, D-Sub Shell Size: 1, Sealable: No, Number of Positions: 15, Power/Signal/Coax Combination: No, Box Mount D-Sub Connector Insert Arrangement: MS18273-1, Non-Magnetic: Yes, Contact Base Material: Copper Alloy, Contact Type: Socket, D-Sub Contact Size: 22, Contact Current Rating (Max): 5 A, Mounting Hole Diameter: , Centerline (Pitch): 2.29 mm, Operating Temperature Range: -55 – 125 °C, ULTRA-LITE Connector: No, Circuit Application: Signal, NASA Qualification: No.

Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection crimp connection
Grid 2.29 mm
Pole image high density
Assembly straight
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No