443976-1 | AMP
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 443976-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.8436 € *
Available in 12 Days: 298 pcs. - if ordered today
D-Sub socket, 443976-1, AMP
Features
- Shell material: Steel
- Contact base material: Beryllium copper, brass
- Unsealable
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | No |
| Substance description | Cadmium |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |