443975-3 | AMP

D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 443975-3

Order No.: 34P1412
EAN: 4099889782677
MPN:
443975-3
Series: AMPLIMITE
443975-3 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.1510 € *
Available in 12 Days: 1,403 pcs. - if ordered today
Total Price:
39.15 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1510 €
2 pcs.
36.6163 €
5 pcs.
34.4029 €
10 pcs.
31.9753 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 443975-3, AMP

Features

  • Shell material: Steel
  • Contact base material: Brass
  • Unsealable

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Logistics
Property Value
Country of origin MX
Customs tariff number 85366910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium
RoHS conform No