443975-2 | AMP
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 443975-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2272 € *
Available in 12 Days: 1,617 pcs. - if ordered today
Total Price:
27.23 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2272 €
2 pcs.
25.4660 €
5 pcs.
23.9309 €
10 pcs.
22.2411 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 443975-2, AMP
Box Mount D-Sub connector, Receptacle, Post Diameter 0.76 mm, Vertical, Cable-to-Board, 15 Position, Size 2, Socket, Size 20.
Features
- Unsealable
- Contact base material: Brass
- Shell plating material: Cadmium
- Shell material: Steel
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium |
| RoHS conform | No |