4-1393483-8 | AMP

D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 4-1393483-8

Order No.: 52F1045
EAN: 4099889805581
MPN:
4-1393483-8
V42254-A1115-C215
Series: AMPLIMITE
4-1393483-8 AMP D-Sub Connectors Image 1
4-1393483-8 AMP D-Sub Connectors Image 2
4-1393483-8 AMP D-Sub Connectors Image 3
4-1393483-8 AMP D-Sub Connectors Image 4
4-1393483-8 AMP D-Sub Connectors Image 5
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 5208007-2
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 5208007-2
Order No.: 36P5928
Manufacturer: AMP
per pc. 5.9857 € *

D-Sub plug, 4-1393483-8, AMP

Subminiature D connector for cable mounting.

Features

  • Standard density crimp termination
  • Contact base material: Copper alloy
  • Insert flammability rating UL 94V-0
  • Shell material: Steel, tin-plated
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement