4-1393483-7 | AMP
D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 4-1393483-7
Unit Price (€ / pc.)
5.6287 € *
Available: 2,236 pcs.
Next delivery: 333 pcs. on 2026-07-15
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
5.2241 €
25 pcs.
4.8790 €
50 pcs.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 4-1393483-7, AMP
Subminiature D connector for cable mounting.
Features
- Standard density crimp termination
- Contact base material: Copper alloy
- Insert flammability rating UL 94V-0
- Shell material: Steel, tin-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |