338170-2 | AMP

D-Sub plug, 25 pole, standard, equipped, angled, solder pin, 338170-2

Order No.: 36P9286
EAN: 4099889787269
MPN:
338170-2
338170-2 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2455 € *
Available in 12 Days: 410 pcs. - if ordered today
Total Price:
11.25 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2455 €
5 pcs.
10.6743 €
10 pcs.
9.9841 €
25 pcs.
9.1035 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 338170-2, AMP

PCB D-Sub Connector, Plug, Cable-to-Board, 25 Position, 2.74 mm Centerline, 2 Row, Row-to-Row Spacing 2.54 mm.

Features

  • Unsealable
  • Unshielded
  • Preloaded: Yes
  • Performance level: 2

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking through hole
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin TH
Customs tariff number 85366910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes