338168-2 | AMP
D-Sub plug, 9 pole, standard, angled, solder pin, 338168-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5811 € *
Available: 53 pcs.
Available in 12 Days: 805 pcs. - if ordered today
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
5.1884 €
25 pcs.
4.8433 €
50 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 338168-2, AMP
PCB D-Sub connector, Plug, Cable-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, size 1, Round, Standard profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |