3-5175887-0 | AMP
D-Sub socket, 80 pole, straight, solder pin, 3-5175887-0
Order No.: 71P8144
EAN: 4099891353742
MPN:
3-5175887-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1852 € *
Available in 12 Days: 342 pcs. - if ordered today
Total Price:
263.70 € *
Price list
Quantity
Price per unit*
20 pcs.
13.1852 €
35 pcs.
12.9472 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 3-5175887-0, AMP
Receptacle, Vertical, 80 position, Front metal shell, Standard, Nickel, Printed circuit board, Bail lock, Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 80 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 1.27 mm | |
| Assembly | straight | |
| Type of locking | latch locking | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |