3-338315-2 | AMP
D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 3-338315-2
NCNR (non cancelable / non returnable)
Sub-D connector, male contacts, AMPLIMITE HDP-20, type TE Connectivity/AMP ..-338.
For PCB assembly with 3.2 mm solder pins for 0.7 mm hole diameter, mounting height only 11.7 mm or 12.7 mm; Metal hood: steel, tinned on nickel primer. Insulator: polyester, glass fiber-reinforced. Housing: black. Contacts: CuZn 0.8 µm Au on 1.3 µm Ni primer. Performance class 2 to DIN 41652. Solder contacts min. 2.5 µm Sn on 1.3 µm Ni primer. Fastening: threaded bushing UNC 4-40, threaded bolt UNC 4-40, or 3.1 mm through hole.
Receptacle headers, type ..-338.
Technical attributes (type, number of poles, dimensions, fastening, with/without integrated clips): 3-338315-2, 25-pole, B 47.0, C 53.1, F 40.7 mm, threaded bolt, with clips
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded bolts 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | PCB locking |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |