3-338168-2 | AMP

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 3-338168-2

Order No.: 55F4478
EAN: 4099889806847
MPN:
3-338168-2
3-0338168-2
Series: AMPLIMITE
3-338168-2 AMP D-Sub Connectors Image 1
3-338168-2 AMP D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.1765 € *
Available: 45 pcs.
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.8076 €
25 pcs.
4.4863 €
50 pcs.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale

Sub-D connector, male contacts, AMPLIMITE HD 20, type TE Connectivity/AMP ..-0338.

Angled connecting pins, for PCB mounting, requirements class 2 to DIN 41652, with metal hood and ground connection; Contact material: phosphor bronze. Contact finish: 0.76 µm gold plating on nickel primer. Housing material: glass fiber-reinforced polyester, UL 94 V-0. Color: black. Material metal bracket: tinned steel. Rated current: max. 6.0 A. Insulation resistance: min. 500 Mohm. Dielectric strength: min. 1000 VAC. Operating temperatures: –55 to +105 °C. Mounts: UNC 4-40 nut, UNC 4-40 screw lock, or 3.1 mm through hole.

Technical attributes (type, number of poles, dimensions, mounting, with/without integrated mounting clips): 3-0338168-2, 9-pole, B 25.0, C 30.9, D 2.74 mm, UNC 4-40 screw lock, with clips

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 2
Attachment (rear panel) metal bracket with PCB locking
Logistics
Property Value
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No