3-1740194-2 | AMP

D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 3-1740194-2

Order No.: 36P6348
EAN: 4099889785319
MPN:
3-1740194-2
Series: AMPLIMITE
3-1740194-2 AMP D-Sub Connectors
Image may differ

D-Sub socket, 3-1740194-2, AMP

D-Sub Receptacle Assembly: Eurostyle, Right angle, Surface mount, 2.74 mm.

Features

  • Unsealable
  • Preloaded: Yes
  • Contact base material: Copper Magnesium
  • Insert flammability rating UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes