3-1393481-4 | AMP
D-Sub plug, 25 pole, standard, angled, press-in connection, 3-1393481-4
Order No.: 71P7348
EAN: 4099891352677
MPN:
3-1393481-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6037 € *
Available in 12 Days: 400 pcs. - if ordered today
Total Price:
215.09 € *
Price list
Quantity
Price per unit*
25 pcs.
8.6037 €
70 pcs.
8.2943 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 3-1393481-4, AMP
PCB D-Sub connector, Plug, Cable-to-Board, 25 Position, 2.74 mm Centerline, 2 Row, 3 Connector shell size, Round, Board mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | press-in connection | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Type of locking | threaded insert | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | not_specified |