3-1393481-2 | AMP

D-Sub plug, 9 pole, standard, equipped, straight, press-in connection, 3-1393481-2

Order No.: 36P7335
EAN: 4099889785500
MPN:
3-1393481-2
3-1393481-2 AMP D-Sub Connectors
Image may differ

D-Sub plug, 3-1393481-2, AMP

Features

  • Shell material: Steel
  • Preloaded: Yes
  • Contact base material: Phosphor Bronze
  • Unsealable
  • With PCB mount retention

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection press-in connection
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes