3-1393480-6 | AMP

D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 3-1393480-6

Order No.: 36P7347
EAN: 4099889785517
MPN:
3-1393480-6
Series: AMPLIMITE
3-1393480-6 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7957 € *
Available in 12 Days: 757 pcs. - if ordered today
Total Price:
167.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
35 pcs.
4.7957 €

D-Sub socket, 3-1393480-6, AMP

PCB D-Sub Connector, Receptacle, Cable-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, Size 1, Round, Eurostyle profile, Right angle.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Copper alloy
  • Shell material: Steel, tin-plated
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes